
SBR3A40SAF-13 | |
|---|---|
DigiKey Part Number | SBR3A40SAF-13DITR-ND - Tape & Reel (TR) SBR3A40SAF-13DICT-ND - Cut Tape (CT) SBR3A40SAF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR3A40SAF-13 |
Description | DIODE SBR 40V 3A SMAF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
EDA/CAD Models | SBR3A40SAF-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 100 | 5,04160 Kč | 504,16 Kč |
| 500 | 3,79980 Kč | 1 899,90 Kč |
| 1 000 | 3,39895 Kč | 3 398,95 Kč |
| 2 000 | 3,06120 Kč | 6 122,40 Kč |
| 5 000 | 2,69518 Kč | 13 475,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,46880 Kč | 24 688,00 Kč |
| 20 000 | 2,27839 Kč | 45 567,80 Kč |
| 30 000 | 2,18141 Kč | 65 442,30 Kč |
| 50 000 | 2,07244 Kč | 103 622,00 Kč |
| 70 000 | 2,00793 Kč | 140 555,10 Kč |
| 100 000 | 1,94523 Kč | 194 523,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

