
SK34SMA-3G-AQ | |
|---|---|
DigiKey Part Number | 4878-SK34SMA-3G-AQTR-ND - Tape & Reel (TR) 4878-SK34SMA-3G-AQCT-ND - Cut Tape (CT) 4878-SK34SMA-3G-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34SMA-3G-AQ |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK34SMA-3G-AQ Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -50°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 3,88540 Kč | 388,54 Kč |
| 500 | 2,90350 Kč | 1 451,75 Kč |
| 1 000 | 2,58608 Kč | 2 586,08 Kč |
| 2 000 | 2,31851 Kč | 4 637,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,91971 Kč | 14 397,83 Kč |
| 15 000 | 1,75748 Kč | 26 362,20 Kč |
| 22 500 | 1,67483 Kč | 37 683,68 Kč |
| 37 500 | 1,58193 Kč | 59 322,38 Kč |
| 52 500 | 1,52692 Kč | 80 163,30 Kč |
| 75 000 | 1,47347 Kč | 110 510,25 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |











