Diode 40 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSH1-40M TR13 PBFREE

DigiKey Part Number
1514-CMSH1-40MTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMSH1-40MTR13PBFREECT-ND - Cut Tape (CT)
1514-CMSH1-40MTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSH1-40M TR13 PBFREE
Description
DIODE SCHOTTKY 40V 1A SMA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B350A-13-FDiodes Incorporated182 006B350A-FDICT-ND16,06000 KčSimilar
CDBA140SL-HFComchip Technology279 354641-1762-1-ND22,32000 KčSimilar
CDBA240-HFComchip Technology7 161641-1696-1-ND10,84000 KčSimilar
RB058L-40TE25Rohm Semiconductor2 943RB058L-40TE25CT-ND22,32000 KčSimilar
RB168L-40TFTE25Rohm Semiconductor767846-RB168L-40TFTE25CT-ND15,43000 KčSimilar
In-Stock: 15 783
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,28000 Kč31,28 Kč
1019,77100 Kč197,71 Kč
10013,10560 Kč1 310,56 Kč
50010,24380 Kč5 121,90 Kč
1 0009,32241 Kč9 322,41 Kč
2 0008,54711 Kč17 094,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,70819 Kč38 540,95 Kč
10 0007,18991 Kč71 899,10 Kč
15 0006,92596 Kč103 889,40 Kč
25 0006,63726 Kč165 931,50 Kč
Manufacturers Standard Package
Unit Price without VAT:31,28000 Kč
Unit Price with VAT:37,84880 Kč