
ISC130N20NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC130N20NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC130N20NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC130N20NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC130N20NM6ATMA1 |
Description | MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 9.8A (Ta), 88A (Tc) 3W (Ta), 242W (Tc) Surface Mount PG-TSON-8-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 11.7mOhm @ 50A, 15V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 135µA |
Series | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3900 pF @ 100 V |
FET Type | Power Dissipation (Max) 3W (Ta), 242W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSON-8-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 111,33100 Kč | 1 113,31 Kč |
| 100 | 80,48530 Kč | 8 048,53 Kč |
| 500 | 67,33806 Kč | 33 669,03 Kč |
| 1 000 | 64,77400 Kč | 64 774,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 55,74062 Kč | 278 703,10 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |











