
ISC079N15NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC079N15NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC079N15NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC079N15NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC079N15NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 12.8A (Ta), 95A (Tc) 3W (Ta), 165W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | ISC079N15NM6ATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 7.4mOhm @ 36A, 15V |
Mfr | Vgs(th) (Max) @ Id 4V @ 77µA |
Series | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 75 V |
FET Type | Power Dissipation (Max) 3W (Ta), 165W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 8V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 75,76100 Kč | 757,61 Kč |
| 100 | 53,54910 Kč | 5 354,91 Kč |
| 500 | 44,06640 Kč | 22 033,20 Kč |
| 1 000 | 41,02190 Kč | 41 021,90 Kč |
| 2 000 | 39,57714 Kč | 79 154,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 35,69681 Kč | 178 484,05 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |





