New at DigiKey
N-Channel 150 V 125A (Tc) 3.5W (Ta), 217W (Tc) Surface Mount DFN5060-8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS7R125CHTB1

DigiKey Part Number
846-RS7R125CHTB1TR-ND - Tape & Reel (TR)
846-RS7R125CHTB1CT-ND - Cut Tape (CT)
846-RS7R125CHTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS7R125CHTB1
Description
NCH 150V 125A, DFN5060-8S, POWER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 125A (Tc) 3.5W (Ta), 217W (Tc) Surface Mount DFN5060-8S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 75 V
FET Type
Power Dissipation (Max)
3.5W (Ta), 217W (Tc)
Technology
Operating Temperature
175°C (TJ)
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN5060-8S
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
8.3mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 234
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,17000 Kč117,17 Kč
1077,94500 Kč779,45 Kč
10055,68040 Kč5 568,04 Kč
50049,79676 Kč24 898,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,68362 Kč101 709,05 Kč
Manufacturers Standard Package
Unit Price without VAT:117,17000 Kč
Unit Price with VAT:141,77570 Kč