
ISC151N20NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC151N20NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC151N20NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC151N20NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC151N20NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 9.1A (Ta), 74A (Tc) 3W (Ta), 200W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 14mOhm @ 50A, 15V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 105µA |
Series | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 100 V |
FET Type | Power Dissipation (Max) 3W (Ta), 200W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 FL |
Drive Voltage (Max Rds On, Min Rds On) 10V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 100,11800 Kč | 1 001,18 Kč |
| 100 | 71,92860 Kč | 7 192,86 Kč |
| 500 | 59,90730 Kč | 29 953,65 Kč |
| 1 000 | 56,58961 Kč | 56 589,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 49,30167 Kč | 246 508,35 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |




