
ISC300N20NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC300N20NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC300N20NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC300N20NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC300N20NM6ATMA1 |
Description | ISC300N20NM6ATMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 6.5A (Ta), 44A (Tc) 3W (Ta), 136W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 27mOhm @ 24A, 15V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 56µA |
Series | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 100 V |
FET Type | Power Dissipation (Max) 3W (Ta), 136W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 55,54000 Kč | 555,40 Kč |
| 100 | 38,56490 Kč | 3 856,49 Kč |
| 500 | 31,30970 Kč | 15 654,85 Kč |
| 1 000 | 28,97850 Kč | 28 978,50 Kč |
| 2 000 | 27,01907 Kč | 54 038,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,90039 Kč | 124 501,95 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |




