
RB058L-40TE25 | |
|---|---|
DigiKey Part Number | RB058L-40TE25TR-ND - Tape & Reel (TR) RB058L-40TE25CT-ND - Cut Tape (CT) RB058L-40TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058L-40TE25 |
Description | DIODE SCHOTTKY 40V 3A PMDS |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RB058L-40TE25 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB058LAM-40TR | Rohm Semiconductor | 773 | RB058LAM-40CT-ND | 18,27000 Kč | Similar |
| B140-13-F | Diodes Incorporated | 87 354 | B140-FDICT-ND | 6,72000 Kč | Similar |
| B140HB-13-F | Diodes Incorporated | 59 321 | B140HB-FDICT-ND | 12,81000 Kč | Similar |
| B340A-E3/61T | Vishay General Semiconductor - Diodes Division | 62 873 | B340A-E3/61TGICT-ND | 13,44000 Kč | Similar |
| B340AE-13 | Diodes Incorporated | 97 051 | B340AE-13DICT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,02700 Kč | 140,27 Kč |
| 100 | 9,18030 Kč | 918,03 Kč |
| 500 | 7,09480 Kč | 3 547,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,08032 Kč | 9 120,48 Kč |
| 3 000 | 5,69130 Kč | 17 073,90 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

