


B340AE-13 | |
|---|---|
DigiKey Part Number | B340AE-13DITR-ND - Tape & Reel (TR) B340AE-13DICT-ND - Cut Tape (CT) B340AE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340AE-13 |
Description | DIODE SCHOTTKY 40V 3A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B340AE-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 140pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 100 | 4,60070 Kč | 460,07 Kč |
| 500 | 3,45712 Kč | 1 728,56 Kč |
| 1 000 | 3,08755 Kč | 3 087,55 Kč |
| 2 000 | 2,77604 Kč | 5 552,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,43850 Kč | 12 192,50 Kč |
| 10 000 | 2,22974 Kč | 22 297,40 Kč |
| 15 000 | 2,12335 Kč | 31 850,25 Kč |
| 25 000 | 2,00378 Kč | 50 094,50 Kč |
| 35 000 | 1,93299 Kč | 67 654,65 Kč |
| 50 000 | 1,86416 Kč | 93 208,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |










