Diode 40 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SMA
DO-214AC

B140-13-F

DigiKey Part Number
B140-FDITR-ND - Tape & Reel (TR)
B140-FDICT-ND - Cut Tape (CT)
B140-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B140-13-F
Description
DIODE SCHOTTKY 40V 1A SMA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
B140-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBA140-GComchip Technology267 434641-1015-1-ND0,31000 KčDirect
CDBA140SL-HFComchip Technology279 354641-1762-1-ND0,92000 KčSimilar
RB168L-40TFTE25Rohm Semiconductor767846-RB168L-40TFTE25CT-ND0,63000 KčSimilar
SD2010S040S1R0KYOCERA AVX3 079478-7812-1-ND0,50000 KčSimilar
SD2010S040S3R0KYOCERA AVX86 594478-7814-1-ND0,57000 KčSimilar
In-Stock: 55 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
104,10900 Kč41,09 Kč
1002,56730 Kč256,73 Kč
5001,89326 Kč946,63 Kč
1 0001,67511 Kč1 675,11 Kč
2 0001,49107 Kč2 982,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,29150 Kč6 457,50 Kč
10 0001,16791 Kč11 679,10 Kč
15 0001,10488 Kč16 573,20 Kč
25 0001,03403 Kč25 850,75 Kč
35 0000,99206 Kč34 722,10 Kč
50 0000,95126 Kč47 563,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč