
RB168L-40TFTE25 | |
|---|---|
DigiKey Part Number | 846-RB168L-40TFTE25TR-ND - Tape & Reel (TR) 846-RB168L-40TFTE25CT-ND - Cut Tape (CT) 846-RB168L-40TFTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168L-40TFTE25 |
Description | DIODE SCHOTTKY 40V 1A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RB168L-40TFTE25 Models |
Category | Current - Reverse Leakage @ Vr 550 nA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140-13-F | Diodes Incorporated | 55 936 | B140-FDICT-ND | 0,32000 Kč | Similar |
| B140HB-13-F | Diodes Incorporated | 59 311 | B140HB-FDICT-ND | 0,61000 Kč | Similar |
| B140Q-13-F | Diodes Incorporated | 2 968 | B140Q-13-FDICT-ND | 0,39000 Kč | Similar |
| CMSH3-40MA TR13 PBFREE | Central Semiconductor Corp | 152 468 | 1514-CMSH3-40MATR13PBFREECT-ND | 1,07000 Kč | Similar |
| VS-MBRA140TRPBF | Vishay General Semiconductor - Diodes Division | 37 605 | VS-MBRA140TRPBFCT-ND | 0,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 9,61400 Kč | 96,14 Kč |
| 100 | 6,17320 Kč | 617,32 Kč |
| 500 | 4,68790 Kč | 2 343,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,72340 Kč | 5 585,10 Kč |
| 3 000 | 3,37678 Kč | 10 130,34 Kč |
| 4 500 | 3,20011 Kč | 14 400,50 Kč |
| 7 500 | 3,00144 Kč | 22 510,80 Kč |
| 10 500 | 2,88380 Kč | 30 279,90 Kč |
| 15 000 | 2,76942 Kč | 41 541,30 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |

