
NZ02005B0000G | |
|---|---|
DigiKey Part Number | 1818-NZ02005B0000G-ND |
Manufacturer | |
Manufacturer Product Number | NZ02005B0000G |
Description | NZ 10.0 2P GREEN WITHOUT JUMPER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NZ02005B0000G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 55 A | |
Voltage | 300 V | |
Wire Gauge | 6-16 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 42,62600 Kč | 426,26 Kč |
| 25 | 37,20840 Kč | 930,21 Kč |
| 50 | 33,76060 Kč | 1 688,03 Kč |
| 100 | 30,87760 Kč | 3 087,76 Kč |
| 250 | 27,85428 Kč | 6 963,57 Kč |
| 500 | 26,07994 Kč | 13 039,97 Kč |
| 1 000 | 24,67328 Kč | 24 673,28 Kč |
| 5 000 | 22,47504 Kč | 112 375,20 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |









