2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2716-102

DigiKey Part Number
2946-2716-102-ND
Manufacturer
Manufacturer Product Number
2716-102
Description
PCB TERMINAL BLOCK; LEVER; 16 MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2716-102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.394" (10.00mm)
Mating Orientation
Horizontal with Board
Current
55 A
Voltage
300 V
Wire Gauge
6-16 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1207,88000 Kč207,88 Kč
10147,49000 Kč1 474,90 Kč
25130,23800 Kč3 255,95 Kč
50119,75160 Kč5 987,58 Kč
100111,23690 Kč11 123,69 Kč
250102,54668 Kč25 636,67 Kč
50097,56090 Kč48 780,45 Kč
1 00093,66452 Kč93 664,52 Kč
Manufacturers Standard Package
Unit Price without VAT:207,88000 Kč
Unit Price with VAT:251,53480 Kč