
2716-204 | |
|---|---|
DigiKey Part Number | 2946-2716-204-ND |
Manufacturer | |
Manufacturer Product Number | 2716-204 |
Description | PCB TERMINAL BLOCK; LEVER; 16 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2716-204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 65 A | |
Voltage | 600 V | |
Wire Gauge | 6-16 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,53000 Kč | 402,53 Kč |
| 10 | 287,33700 Kč | 2 873,37 Kč |
| 25 | 256,12520 Kč | 6 403,13 Kč |
| 50 | 237,50840 Kč | 11 875,42 Kč |
| 100 | 222,57460 Kč | 22 257,46 Kč |
| 250 | 207,50560 Kč | 51 876,40 Kč |
| 500 | 198,93674 Kč | 99 468,37 Kč |
| 1 000 | 192,27911 Kč | 192 279,11 Kč |
| Unit Price without VAT: | 402,53000 Kč |
|---|---|
| Unit Price with VAT: | 487,06130 Kč |


