
EQT21210000G | |
|---|---|
DigiKey Part Number | 1818-EQT21210000G-ND |
Manufacturer | |
Manufacturer Product Number | EQT21210000G |
Description | ONE SET , 1 IN- 2 OUT , BADY/GRA |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,15700 Kč | 51,57 Kč |
| 25 | 4,84160 Kč | 121,04 Kč |
| 50 | 4,60580 Kč | 230,29 Kč |
| 100 | 4,38680 Kč | 438,68 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |











