Rocker Switch DPDT Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHRRSLBPKG

DigiKey Part Number
SC2869-ND
Manufacturer
Manufacturer Product Number
EHRRSLBPKG
Description
SWITCH ROCKER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
Mfr
Actuator Type
Concave (Curved)
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
O -
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,96000 Kč232,96 Kč
10201,13000 Kč2 011,30 Kč
25189,66000 Kč4 741,50 Kč
50181,40120 Kč9 070,06 Kč
100173,48650 Kč17 348,65 Kč
250163,53132 Kč40 882,83 Kč
500156,36744 Kč78 183,72 Kč
1 000149,50369 Kč149 503,69 Kč
Manufacturers Standard Package
Unit Price without VAT:232,96000 Kč
Unit Price with VAT:281,88160 Kč