
EHRRSLB | |
|---|---|
DigiKey Part Number | SC2485-ND |
Manufacturer | |
Manufacturer Product Number | EHRRSLB |
Description | SWITCH ROCKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT Panel Mount, Flange |
Datasheet | Datasheet |
Category | Circuit |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking O - |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,90000 Kč | 221,90 Kč |
| 10 | 191,57900 Kč | 1 915,79 Kč |
| 25 | 180,64200 Kč | 4 516,05 Kč |
| 50 | 172,77540 Kč | 8 638,77 Kč |
| 100 | 165,23810 Kč | 16 523,81 Kč |
| 250 | 155,75888 Kč | 38 939,72 Kč |
| 500 | 148,93538 Kč | 74 467,69 Kč |
| 1 000 | 142,39927 Kč | 142 399,27 Kč |
| Unit Price without VAT: | 221,90000 Kč |
|---|---|
| Unit Price with VAT: | 268,49900 Kč |











