
761KZ | |
|---|---|
DigiKey Part Number | 137-761KZ-ND |
Manufacturer | |
Manufacturer Product Number | 761KZ |
Description | DC POWER PLUG, Z SERIES, 2.5MM X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Cable Clamp, Thread Lock |
Packaging Bulk | Insulation Color Black |
Part Status Active | Voltage - Rated 24VDC |
Connector Type Plug | Current Rating (Amps) 5 A |
Gender Female | Mating Length/Depth 0.476" (12.10mm) |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Contact Material - Plating Tin |
Actual Diameter 0.098" (2.50mm ID), 0.217" (5.50mm OD) | Body Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Body Color Silver, Black |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 151,54300 Kč | 1 515,43 Kč |
| 25 | 142,05560 Kč | 3 551,39 Kč |
| 50 | 135,26920 Kč | 6 763,46 Kč |
| 100 | 128,81010 Kč | 12 881,01 Kč |
| 300 | 119,20703 Kč | 35 762,11 Kč |
| 500 | 114,98966 Kč | 57 494,83 Kč |
| 1 000 | 109,50667 Kč | 109 506,67 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |











