



937-SP-3066R-SL | |
|---|---|
DigiKey Part Number | 380-1233-ND |
Manufacturer | |
Manufacturer Product Number | 937-SP-3066R-SL |
Description | CONN MOD PLUG 6P6C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC |
Datasheet | Datasheet |
Category | Length 0.652" (16.56mm) |
Manufacturer Stewart Connector | Color Translucent - Clear |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Plug | Current Rating (Amps) 1.5 A |
Cable Type Round Cable, Stranded Wires | Voltage Rating 150V |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Housing Material Polycarbonate (PC) |
Shielding Unshielded | Base Product Number |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 11,59600 Kč | 115,96 Kč |
| 25 | 10,87000 Kč | 271,75 Kč |
| 50 | 10,34440 Kč | 517,22 Kč |
| 100 | 9,85010 Kč | 985,01 Kč |
| 250 | 9,23316 Kč | 2 308,29 Kč |
| 500 | 8,79184 Kč | 4 395,92 Kč |
| 1 000 | 8,37202 Kč | 8 372,02 Kč |
| 2 500 | 7,84768 Kč | 19 619,20 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |













