
1585284 | |
|---|---|
DigiKey Part Number | 277-1585284-ND |
Manufacturer | |
Manufacturer Product Number | 1585284 |
Description | PS-EE-2G/1AC/12DC/240W/SC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 4.92" L x 2.36" W x 4.88" H (125.0mm x 60.0mm x 124.0mm) | |
Approval Agency | CB, UL | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 201,30000 Kč | 1 201,30 Kč |
| 10 | 1 055,82100 Kč | 10 558,21 Kč |
| 25 | 1 002,96520 Kč | 25 074,13 Kč |
| 50 | 964,74060 Kč | 48 237,03 Kč |
| 100 | 927,98350 Kč | 92 798,35 Kč |
| Unit Price without VAT: | 1 201,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 453,57300 Kč |






