
1585283 | |
|---|---|
DigiKey Part Number | 277-1585283-ND |
Manufacturer | |
Manufacturer Product Number | 1585283 |
Description | PS-EE-2G/1AC/12DC/120W/SC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 10A |
Datasheet | Datasheet |
Category | Power (Watts) 120W |
Manufacturer Phoenix Contact | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial), Laboratory |
Packaging Box | Efficiency 89.5% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 4.92" L x 1.57" W x 4.88" H (125.0mm x 40.0mm x 124.0mm) |
AC Voltage - Input 100 ~ 240 VAC | Approval Agency CB, UL |
Voltage - Output 1 12V | Standard Number 61010-1; 62368-1 |
Current - Output (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,87000 Kč | 695,87 Kč |
| Unit Price without VAT: | 695,87000 Kč |
|---|---|
| Unit Price with VAT: | 842,00270 Kč |







