6 Pin Screw Terminal, Power Tap M5 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT0650009DB0000G

DigiKey Part Number
1818-AMT0650009DB0000G-ND
Manufacturer
Manufacturer Product Number
AMT0650009DB0000G
Description
SCREW TERMINALBRACKET M5 6 PIN D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Pin Screw Terminal, Power Tap M5 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Box
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M5
Termination
Solder
Current Rating (Amps)
180 A
Number of Pins
6
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Material - Insulation
-
Screw Material
Steel
Screw Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 285
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
515,45400 Kč77,27 Kč
1014,36300 Kč143,63 Kč
2513,14480 Kč328,62 Kč
5012,33420 Kč616,71 Kč
10011,60980 Kč1 160,98 Kč
25010,76860 Kč2 692,15 Kč
50010,21090 Kč5 105,45 Kč
1 0009,71158 Kč9 711,58 Kč
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč