
AMT0860001TA0000G | |
|---|---|
DigiKey Part Number | 1818-AMT0860001TA0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0860001TA0000G |
Description | SCREW TERMINALBRACKET M6 8 PIN D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Pin Screw Terminal, Power Tap M6 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M6 | |
Termination | Solder | |
Current Rating (Amps) | 200 A | |
Number of Pins | 8 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 5 | 20,57800 Kč | 102,89 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 25 | 17,59640 Kč | 439,91 Kč |
| 50 | 16,53800 Kč | 826,90 Kč |
| 100 | 15,59100 Kč | 1 559,10 Kč |
| 250 | 14,49028 Kč | 3 622,57 Kč |
| 500 | 13,75956 Kč | 6 879,78 Kč |
| 1 000 | 13,10548 Kč | 13 105,48 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |







