
AMT0450028DB0000G | |
|---|---|
DigiKey Part Number | 1818-AMT0450028DB0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0450028DB0000G |
Description | SCREW TERMINALBRACKET M5 4 PIN D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 80 A |
Manufacturer Amphenol Anytek | Number of Pins 4 |
Series | Mounting Type Through Hole |
Packaging Box | Contact Finish Tin |
Part Status Active | Contact Material Copper Alloy |
Terminal Type Screw Terminal, Power Tap | Screw Material Steel |
Screw Size M5 | Screw Finish Tin |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 5 | 7,05600 Kč | 35,28 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 5,96360 Kč | 149,09 Kč |
| 50 | 5,56860 Kč | 278,43 Kč |
| 100 | 5,22010 Kč | 522,01 Kč |
| 250 | 4,81696 Kč | 1 204,24 Kč |
| 500 | 4,54900 Kč | 2 274,50 Kč |
| 1 000 | 4,30963 Kč | 4 309,63 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |











