


PLB12M4BN0A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLB12M4BN0A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB12M4BN0A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Header, Male Pins Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Amphenol Positronic | Termination Solder |
Series | Features Board Lock |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Color Blue |
Connector Style Power | Current Rating (Amps) 25A |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,28000 Kč | 721,28 Kč |
| 10 | 613,01600 Kč | 6 130,16 Kč |
| 25 | 574,63960 Kč | 14 365,99 Kč |
| 50 | 547,22460 Kč | 27 361,23 Kč |
| 100 | 521,12840 Kč | 52 112,84 Kč |
| 250 | 488,54368 Kč | 122 135,92 Kč |
| Unit Price without VAT: | 721,28000 Kč |
|---|---|
| Unit Price with VAT: | 872,74880 Kč |




