
AMT0450001DB0000G | |
|---|---|
DigiKey Part Number | 1818-AMT0450001DB0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0450001DB0000G |
Description | SCREW TERMINALBRACKET M5 4 PIN D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 70 A |
Manufacturer Amphenol Anytek | Number of Pins 4 |
Series | Mounting Type Through Hole |
Packaging Box | Contact Finish Tin |
Part Status Active | Contact Material Copper Alloy |
Terminal Type Screw Terminal, Power Tap | Screw Material Steel |
Screw Size M5 | Screw Finish Tin |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 5 | 8,06400 Kč | 40,32 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,81160 Kč | 170,29 Kč |
| 50 | 6,36660 Kč | 318,33 Kč |
| 100 | 5,97390 Kč | 597,39 Kč |
| 250 | 5,51576 Kč | 1 378,94 Kč |
| 500 | 5,21254 Kč | 2 606,27 Kč |
| 1 000 | 4,94167 Kč | 4 941,67 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











