
AMT0450001TH0000G | |
|---|---|
DigiKey Part Number | 1818-AMT0450001TH0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0450001TH0000G |
Description | SCREW TERMINALBRACKET M5 4 PIN D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Solder | |
Current Rating (Amps) | 70 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 5 | 8,40000 Kč | 42,00 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 25 | 7,08880 Kč | 177,22 Kč |
| 50 | 6,63120 Kč | 331,56 Kč |
| 100 | 6,21960 Kč | 621,96 Kč |
| 250 | 5,74504 Kč | 1 436,26 Kč |
| 500 | 5,43092 Kč | 2 715,46 Kč |
| 1 000 | 5,14934 Kč | 5 149,34 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











