![Diode 200 V 120A Through Hole TO-247 [B] Diode 200 V 120A Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/100/952/460/278_TO-247-2_sml.jpg)
APT100S20BG | |
|---|---|
DigiKey Part Number | APT100S20BG-ND |
Manufacturer | |
Manufacturer Product Number | APT100S20BG |
Description | DIODE SCHOTTKY 200V 120A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 120A Through Hole TO-247 [B] |
Datasheet | Datasheet |
EDA/CAD Models | APT100S20BG Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 70 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 2 mA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-247 [B] |
Current - Average Rectified (Io) 120A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 100 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 100 | 97,64070 Kč | 9 764,07 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |











