


V25S275P | |
|---|---|
DigiKey Part Number | F3501-ND |
Manufacturer | |
Manufacturer Product Number | V25S275P |
Description | VARISTOR 430V 22KA RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 V 22 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 22 kA |
Series | Energy 470J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1610 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Radial |
Varistor Voltage (Typ) 430 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 38,70800 Kč | 387,08 Kč |
| 25 | 35,42080 Kč | 885,52 Kč |
| 150 | 30,98293 Kč | 4 647,44 Kč |
| 300 | 29,78097 Kč | 8 934,29 Kč |
| 600 | 28,79207 Kč | 17 275,24 Kč |
| 1 050 | 28,12275 Kč | 29 528,89 Kč |
| 2 550 | 27,54488 Kč | 70 239,44 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |




