Socket Contact 22-26 AWG Size 22 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/56-350

DigiKey Part Number
AM39029/56-350-ND
Manufacturer
Manufacturer Product Number
M39029/56-350
Description
CONTACT SOCKET 22-26AWG CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact 22-26 AWG Size 22 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Amphenol Aerospace Operations
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Signal
Grade
Military
Contact Type
Socket
Qualification
MIL-C-39029
Contact Size
22
Base Product Number
Wire Gauge or Range - AWG
22-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 893
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1073,11500 Kč731,15 Kč
2568,52920 Kč1 713,23 Kč
5065,25340 Kč3 262,67 Kč
10062,13520 Kč6 213,52 Kč
25058,24508 Kč14 561,27 Kč
50055,46538 Kč27 732,69 Kč
1 00052,81984 Kč52 819,84 Kč
2 50049,51597 Kč123 789,93 Kč
Manufacturers Standard Package
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč