
M39029/11-145 | |
|---|---|
DigiKey Part Number | 1506-1017-ND |
Manufacturer | |
Manufacturer Product Number | M39029/11-145 |
Description | CONTACT PIN SIGNAL 20-24AWG GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 20-24 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 20-24 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Grade Military |
Type Signal | Qualification MIL-C-39029 |
Pin or Socket Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 53,12500 Kč | 531,25 Kč |
| 25 | 49,79880 Kč | 1 244,97 Kč |
| 50 | 47,41340 Kč | 2 370,67 Kč |
| 100 | 45,14990 Kč | 4 514,99 Kč |
| 250 | 42,32188 Kč | 10 580,47 Kč |
| 500 | 40,30230 Kč | 20 151,15 Kč |
| 1 000 | 38,37930 Kč | 38 379,30 Kč |
| 2 500 | 35,97831 Kč | 89 945,77 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |





