Socket Contact 22-28 AWG Size 22M Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/56-349

DigiKey Part Number
AAM39029/56-349-ND
Manufacturer
Manufacturer Product Number
M39029/56-349
Description
CONTACT SOCKET 22-28AWG CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact 22-28 AWG Size 22M Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Amphenol Aerospace Operations
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Signal
Grade
Military
Contact Type
Socket
Qualification
MIL-C-39029
Contact Size
22M
Base Product Number
Wire Gauge or Range - AWG
22-28 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 961
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,29000 Kč111,29 Kč
1094,47000 Kč944,70 Kč
2588,55280 Kč2 213,82 Kč
5084,32380 Kč4 216,19 Kč
10080,29640 Kč8 029,64 Kč
25075,26860 Kč18 817,15 Kč
50071,67752 Kč35 838,76 Kč
1 00068,25925 Kč68 259,25 Kč
2 50063,99014 Kč159 975,35 Kč
Manufacturers Standard Package
Unit Price without VAT:111,29000 Kč
Unit Price with VAT:134,66090 Kč