
M24308/2-287P | |
|---|---|
DigiKey Part Number | 1003-M24308/2-287P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-287P |
Description | CONN D-SUB HD HOUSING RCPT 26POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
Category | Shell Size, Connector Layout 2 (DA, A) High Density |
Manufacturer ITT Cannon, LLC | Contact Type Signal |
Series | Mounting Type Panel Mount |
Packaging Bag | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Stainless Steel, Passivated |
Connector Type Receptacle for Female Contacts | Operating Temperature -50°C ~ 150°C |
Number of Positions 26 | Mating Cycles 500 |
Grade Military | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Qualification MIL-C-24308 | Color White |
Number of Rows 3 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,85000 Kč | 804,85 Kč |
| 10 | 684,03100 Kč | 6 840,31 Kč |
| 25 | 641,20320 Kč | 16 030,08 Kč |
| 50 | 610,61340 Kč | 30 530,67 Kč |
| 100 | 581,49550 Kč | 58 149,55 Kč |
| 250 | 545,13412 Kč | 136 283,53 Kč |
| Unit Price without VAT: | 804,85000 Kč |
|---|---|
| Unit Price with VAT: | 973,86850 Kč |










