



M80-263F208-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-263F208-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-263F208-00-00 |
Description | CONN RCPT HSG 8POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (Coax or Power) Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-263F208-00-00 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp and Solder |
Series | Fastening Type Screw Lock |
Packaging Bag | Color Black |
Part Status Active | Features Jackscrews, Polarizing Key |
Connector Type | Insulation Material Polyphenylene Sulfide (PPS) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,51000 Kč | 436,51 Kč |
| 10 | 371,01900 Kč | 3 710,19 Kč |
| 30 | 343,33700 Kč | 10 300,11 Kč |
| 50 | 331,18540 Kč | 16 559,27 Kč |
| 100 | 315,38520 Kč | 31 538,52 Kč |
| 250 | 295,65592 Kč | 73 913,98 Kč |
| 500 | 281,56344 Kč | 140 781,72 Kč |
| Unit Price without VAT: | 436,51000 Kč |
|---|---|
| Unit Price with VAT: | 528,17710 Kč |





































