
M24308/4-268P | |
|---|---|
DigiKey Part Number | 1003-M24308/4-268P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-268P |
Description | CONN D-SUB HD HOUSING PLUG 78POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position |
Category | Shell Size, Connector Layout 5 (DD, D) High Density |
Manufacturer ITT Cannon, LLC | Contact Type Signal |
Series | Mounting Type Panel Mount |
Packaging Bag | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Stainless Steel, Passivated |
Connector Type Plug for Male Contacts | Operating Temperature -50°C ~ 150°C |
Number of Positions 78 | Mating Cycles 500 |
Grade Military | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Qualification MIL-C-24308 | Color White |
Number of Rows 4 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 001,53000 Kč | 2 001,53 Kč |
| 10 | 1 701,32100 Kč | 17 013,21 Kč |
| 25 | 1 594,89040 Kč | 39 872,26 Kč |
| 50 | 1 518,85680 Kč | 75 942,84 Kč |
| 100 | 1 446,46820 Kč | 144 646,82 Kč |
| Unit Price without VAT: | 2 001,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 421,85130 Kč |










