Coax Pin, Socket Center Contact Size 12 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/102-558

DigiKey Part Number
1178-M39029/102-558-ND
Manufacturer
Manufacturer Product Number
M39029/102-558
Description
CONTACT PIN COAX SZ 12 CRIMP
Customer Reference
Detailed Description
Coax Pin, Socket Center Contact Size 12 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Coax Pin, Socket Center
Contact Size
12
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
RG-316
Contact Termination
Crimp
Contact Material
Copper
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 917
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 265,13000 Kč1 265,13 Kč
101 075,39200 Kč10 753,92 Kč
251 008,08880 Kč25 202,22 Kč
501 007,13540 Kč50 356,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 265,13000 Kč
Unit Price with VAT:1 530,80730 Kč