
M39029/103-559 | |
|---|---|
DigiKey Part Number | 1506-1003-ND |
Manufacturer | |
Manufacturer Product Number | M39029/103-559 |
Description | CONTACT SOCKET SZ 12 CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Coax Socket, Pin Center Contact Size 12 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Deutsch Connectors | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Coaxial | Grade Military |
Contact Type Coax Socket, Pin Center | Qualification MIL-C-39029 |
Contact Size 12 | Base Product Number |
Wire Gauge or Range - Coaxial RG-174, 179, 316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,25000 Kč | 469,25 Kč |
| 10 | 398,88200 Kč | 3 988,82 Kč |
| 25 | 373,89760 Kč | 9 347,44 Kč |
| 50 | 356,05760 Kč | 17 802,88 Kč |
| 100 | 339,07080 Kč | 33 907,08 Kč |
| 250 | 317,86452 Kč | 79 466,13 Kč |
| 500 | 302,71216 Kč | 151 356,08 Kč |
| Unit Price without VAT: | 469,25000 Kč |
|---|---|
| Unit Price with VAT: | 567,79250 Kč |




