
M39029/102-558 | |
|---|---|
DigiKey Part Number | 1506-1002-ND |
Manufacturer | |
Manufacturer Product Number | M39029/102-558 |
Description | CONTACT PIN SZ 12 CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Coax Pin, Socket Center Contact Size 12 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Deutsch Connectors | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Coaxial | Grade Military |
Contact Type Coax Pin, Socket Center | Qualification MIL-C-39029 |
Contact Size 12 | Base Product Number |
Wire Gauge or Range - Coaxial RG-174, 179, 316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,45000 Kč | 615,45 Kč |
| 10 | 523,13900 Kč | 5 231,39 Kč |
| 25 | 490,38800 Kč | 12 259,70 Kč |
| 50 | 466,98800 Kč | 23 349,40 Kč |
| 100 | 444,71430 Kč | 44 471,43 Kč |
| 250 | 416,90228 Kč | 104 225,57 Kč |
| 500 | 397,03450 Kč | 198 517,25 Kč |
| Unit Price without VAT: | 615,45000 Kč |
|---|---|
| Unit Price with VAT: | 744,69450 Kč |




