Pin Contact Size 8 Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/90-529

DigiKey Part Number
1178-M39029/90-529-ND
Manufacturer
Manufacturer Product Number
M39029/90-529
Description
CONTACT PIN TWINAX SZ 8 CRIMP
Customer Reference
Detailed Description
Pin Contact Size 8 Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bag
Part Status
Active
Type
Twinax
Contact Type
Pin
Contact Size
8
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1885,07000 Kč885,07 Kč
10752,23200 Kč7 522,32 Kč
25705,13800 Kč17 628,45 Kč
50671,50760 Kč33 575,38 Kč
100639,48780 Kč63 948,78 Kč
250599,50296 Kč149 875,74 Kč
Manufacturers Standard Package
Unit Price without VAT:885,07000 Kč
Unit Price with VAT:1 070,93470 Kč