
M39029/103-559 | |
|---|---|
DigiKey Part Number | 1178-M39029/103-559-ND |
Manufacturer | |
Manufacturer Product Number | M39029/103-559 |
Description | CONTACT SOCKET COAX SZ12 CRIMP |
Customer Reference | |
Detailed Description | Coax Socket, Pin Center Contact Size 12 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Coax Socket, Pin Center | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | RG-316 | |
Contact Termination | Crimp | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 831,87000 Kč | 1 831,87 Kč |
| 18 | 1 622,02556 Kč | 29 196,46 Kč |
| Unit Price without VAT: | 1 831,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 216,56270 Kč |










