
M39029/91-530 | |
|---|---|
DigiKey Part Number | 1508-1199-ND |
Manufacturer | |
Manufacturer Product Number | M39029/91-530 |
Description | CONTACT SOCKET TWINAX SZ 8 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 8 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Twinax, Concentric | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 715,03000 Kč | 5 715,03 Kč |
| Unit Price without VAT: | 5 715,03000 Kč |
|---|---|
| Unit Price with VAT: | 6 915,18630 Kč |











