
TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S6300-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 63" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 63.000" (1600.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 63.000" (1600.20mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,46000 Kč | 137,46 Kč |
| 5 | 133,79400 Kč | 668,97 Kč |
| 10 | 130,17300 Kč | 1 301,73 Kč |
| 25 | 126,55280 Kč | 3 163,82 Kč |
| 50 | 119,32400 Kč | 5 966,20 Kč |
| 100 | 115,70760 Kč | 11 570,76 Kč |
| 250 | 104,86016 Kč | 26 215,04 Kč |
| 500 | 101,24418 Kč | 50 622,09 Kč |
| 1 000 | 97,62822 Kč | 97 628,22 Kč |
| Unit Price without VAT: | 137,46000 Kč |
|---|---|
| Unit Price with VAT: | 166,32660 Kč |












