
TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S3900-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 39" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 39.000" (990.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 39.000" (990.60mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,78000 Kč | 107,78 Kč |
| 5 | 92,28400 Kč | 461,42 Kč |
| 10 | 86,76800 Kč | 867,68 Kč |
| 25 | 80,38560 Kč | 2 009,64 Kč |
| 50 | 76,13780 Kč | 3 806,89 Kč |
| 100 | 72,34460 Kč | 7 234,46 Kč |
| 250 | 67,92920 Kč | 16 982,30 Kč |
| 500 | 64,99188 Kč | 32 495,94 Kč |
| 1 000 | 62,35810 Kč | 62 358,10 Kč |
| Unit Price without VAT: | 107,78000 Kč |
|---|---|
| Unit Price with VAT: | 130,41380 Kč |












