
TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S2500-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 25" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 25.000" (635.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 25.000" (635.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 5 | 88,15000 Kč | 440,75 Kč |
| 10 | 82,85800 Kč | 828,58 Kč |
| 25 | 76,74360 Kč | 1 918,59 Kč |
| 50 | 72,67400 Kč | 3 633,70 Kč |
| 100 | 69,03510 Kč | 6 903,51 Kč |
| 250 | 64,80572 Kč | 16 201,43 Kč |
| 500 | 61,99030 Kč | 30 995,15 Kč |
| 1 000 | 59,46613 Kč | 59 466,13 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |












