
TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S1700-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 17" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 17.000" (431.80mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Series | Length 17.000" (431.80mm) |
Packaging Box | Thickness 0.059" (1.50mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 5 | 64,12800 Kč | 320,64 Kč |
| 10 | 60,18000 Kč | 601,80 Kč |
| 25 | 55,61960 Kč | 1 390,49 Kč |
| 50 | 52,58320 Kč | 2 629,16 Kč |
| 100 | 49,87230 Kč | 4 987,23 Kč |
| 250 | 46,72224 Kč | 11 680,56 Kč |
| 500 | 44,62536 Kč | 22 312,68 Kč |
| 1 000 | 42,74647 Kč | 42 746,47 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |












