
TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S1300-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 13" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 13.000" (330.20mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Series | Length 13.000" (330.20mm) |
Packaging Box | Thickness 0.059" (1.50mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 5 | 51,82400 Kč | 259,12 Kč |
| 10 | 48,56800 Kč | 485,68 Kč |
| 25 | 44,80960 Kč | 1 120,24 Kč |
| 50 | 42,31940 Kč | 2 115,97 Kč |
| 100 | 40,09570 Kč | 4 009,57 Kč |
| 250 | 37,51084 Kč | 9 377,71 Kč |
| 500 | 35,79110 Kč | 17 895,55 Kč |
| 1 000 | 34,24984 Kč | 34 249,84 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |












