
TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S1000-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 10" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Series | Length 10.000" (254.00mm) |
Packaging Box | Thickness 0.059" (1.50mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 5 | 42,37400 Kč | 211,87 Kč |
| 10 | 39,66500 Kč | 396,65 Kč |
| 25 | 36,55320 Kč | 913,83 Kč |
| 50 | 34,49140 Kč | 1 724,57 Kč |
| 100 | 32,64560 Kč | 3 264,56 Kč |
| 250 | 30,50000 Kč | 7 625,00 Kč |
| 500 | 29,07342 Kč | 14 536,71 Kč |
| 1 000 | 27,79526 Kč | 27 795,26 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |













