
S22941005 | |
|---|---|
DigiKey Part Number | 288-S22941005-ND |
Manufacturer | |
Manufacturer Product Number | S22941005 |
Description | TERMINAL COVER 40A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Cover 40A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Cover | |
Voltage | - | |
Current | 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,02000 Kč | 151,02 Kč |
| Unit Price without VAT: | 151,02000 Kč |
|---|---|
| Unit Price with VAT: | 182,73420 Kč |




