
S22003000 | |
|---|---|
DigiKey Part Number | 288-S22003000-ND |
Manufacturer | |
Manufacturer Product Number | S22003000 |
Description | SWITCH DISCONNECT 16A DIN RAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch 16A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | - | |
Current | 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 467,27000 Kč | 1 467,27 Kč |
| 5 | 1 279,79600 Kč | 6 398,98 Kč |
| 10 | 1 206,55700 Kč | 12 065,57 Kč |
| 25 | 1 115,93800 Kč | 27 898,45 Kč |
| 50 | 1 051,81500 Kč | 52 590,75 Kč |
| 100 | 991,24350 Kč | 99 124,35 Kč |
| Unit Price without VAT: | 1 467,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 775,39670 Kč |










